Honeywell GSAC04B technical specifications.
| Actuator Type | Rotary |
| Depth | 55.9mm |
| Length | 145.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | GSS |
| Throw Configuration | DP |
| Width | 42mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell GSAC04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.