Honeywell GSAC40A1B technical specifications.
| Actuator Type | Rotary |
| Depth | 55.9mm |
| Length | 145.8mm |
| Number of Contacts | 4 |
| RoHS Compliant | No |
| Series | GSS |
| Throw Configuration | 4P |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell GSAC40A1B to view detailed technical specifications.
No datasheet is available for this part.