Honeywell HAFBLF0100CAAX5 technical specifications.
| Accuracy | 2.5% |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Package Quantity | 30 |
| Series | HAF |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HAFBLF0100CAAX5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.