This differential pressure sensor from Honeywell features an operating pressure range of 0 to 1000psi and an accuracy of ±0.1%. It operates within a temperature range of -25 to 85°C and can be supplied with a voltage between 9 and 28V. The sensor has a 5-pin connector and is rated IP65. It is suitable for use in industrial environments and can measure both gas and liquid media.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Connector (M12) |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 5 |
| RoHS Version | 2002/95/EC |