The HDW1CQ1AK2AF5B6A differential pressure sensor from Honeywell has an operating pressure range of 0 to 400psi and can withstand a maximum overload pressure of 3000psi. It features an accuracy of ±0.1 and operates within a temperature range of -25 to 85 degrees Celsius. The device has a typical operating supply voltage of 12, 15, 18, or 24 volts and is available with a 1/4-18 NPT port size. The sensor is designed for use in industrial environments and meets IP65 rating for protection against solid particles and water.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |