The HDW1CV1AK2AF5S6A differential pressure sensor from Honeywell features an operating pressure range of 0psi to 1000psi with an accuracy of ±0.1%. It operates within a temperature range of -25°C to 85°C and can withstand a maximum overload pressure of 4000psi. The device is designed for use in industrial environments and is rated for IP65 protection. It has a 6-pin electrical termination and a 9/16-18 SAE female port.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 4000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |