This differential pressure sensor from Honeywell features an operating pressure range of 0 to 1700kPa and an accuracy of ±0.1%. It can withstand a maximum overload pressure of 3000psi and operates within a temperature range of -25 to 85°C. The device is designed for use with a Bendix electrical termination and has an IP65 rating for dust and water resistance. It is suitable for use with both gas and liquid media and is available with a 6-pin connection.
Honeywell HDW1KN1AK2AF5C6A technical specifications.
| Operating Pressure Range | 0kPa to 1700kPa |
| Device Pressure Type | Differential |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell HDW1KN1AK2AF5C6A to view detailed technical specifications.
No datasheet is available for this part.