Honeywell HEL-705-T-0-120-00 technical specifications.
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -200°C |
| Operating Supply Current | 1mA |
| Package Quantity | 5 |
| Series | HEL-700 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HEL-705-T-0-120-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.