Honeywell HFD3065-002-BBA technical specifications.
| Height | 12.7mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Mount | Screw |
| Operating Supply Current | 5nA |
| Packaging | Tray |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFD3065-002-BBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.