Honeywell HFD8003-002/XBA technical specifications.
| Height | 21.7mm |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Operating Supply Current | 5nA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFD8003-002/XBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.