LED Emitter, 810nm Min, 885nm Max, SMA Connector, Through Hole Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.84 |
| Supply Voltage-Min | 1.5 |
| Supply Voltage-Max | 2.28 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |