Honeywell HFE4080-321-XBA technical specifications.
| Package/Case | TO-46 |
| Height | 21.69mm |
| Lead Length | 10mm |
| Length | 12.7mm |
| Reach SVHC Compliant | Yes |
| Width | 9.68mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFE4080-321-XBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.