Honeywell HFE4224-423 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 1.7 |
| Supply Voltage-Min | 1.48 |
| Supply Voltage-Max | 2.09 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HFE4224-423 to view detailed technical specifications.
No datasheet is available for this part.