Honeywell HFE7000-210 technical specifications.
| Data Rate | 50Mbps |
| Depth | 15.2mm |
| Forward Current | 40mA |
| Length | 12.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 200 |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Series | HFE7000-XXX |
| Wavelength | 650nm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HFE7000-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
