Honeywell HFX6015-200 technical specifications.
| Depth | 12.5mm |
| Forward Current | 70mA |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Reverse Voltage (DC) | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 2V |
| Package Quantity | 20 |
| Power Dissipation | 140W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 4V |
| Reverse Voltage (DC) | 4V |
| RoHS Compliant | Yes |
| Spectral Bandwidth | 20nm |
| Wavelength | 660nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HFX6015-200 to view detailed technical specifications.
No datasheet is available for this part.