Honeywell HFX6015-210 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Supply Voltage-Nom | 2.5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HFX6015-210 to view detailed technical specifications.
No datasheet is available for this part.