Honeywell HIH-6130-021-001S technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Nominal Supply Current | 1mA |
| Reach SVHC Compliant | Yes |
| Response Time | 6s |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HIH-6130-021-001S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.