Honeywell HLS-F technical specifications.
| Contact Current Rating | 10A |
| Material | Metal |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| Series | HLS |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HLS-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
