Honeywell HMC5983-T technical specifications.
| Axis | X, Y, Z |
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 100uA |
| Output Type | SPI, I2C |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC5983-T to view detailed technical specifications.
No datasheet is available for this part.
