Honeywell HMC6042-TR technical specifications.
| Axis | X, Y |
| Bandwidth | 10kHz |
| Package/Case | LCC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.6mA |
| Max Supply Current | 25mA |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMC6042-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
