
The TruePoint RS-232 Evaluation Module is a single-module device with an RS-232 interface. It operates over a temperature range of -40°C to 85°C. The module is not radiation hardened and is not RoHS compliant. It is available as a single unit.
Honeywell HMR3500DEMO technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TruePoint™ |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HMR3500DEMO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.