Honeywell HOA0825-103 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Forward Current | 50mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Series | HOA0825 |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA0825-103 to view detailed technical specifications.
No datasheet is available for this part.