Honeywell HOA1180-502 technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15ns |
| Forward Current | 20mA |
| Max Collector Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Reverse Voltage (DC) | 3V |
| Sensing Distance | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOA1180-502 to view detailed technical specifications.
No datasheet is available for this part.