Honeywell HOA1406-1 technical specifications.
| Input Current | 40mA |
| Mount | Panel |
| Output Voltage | 30V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HOA1406-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.