Honeywell HOD2135-142/GBA technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Series | HOD-XXXX |
| Wavelength | 1300nm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HOD2135-142/GBA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.