This absolute pressure sensor from Honeywell features an operating pressure range of 0 to 100 bar and an accuracy of ±0.1%. It has a maximum operating temperature range of -25 to 85°C and an IP65 rating for protection against solid particles and water. The device is designed for use with gas or liquid media and has a 9/16-18 SAE port size with a female connection type. It is suitable for industrial applications and is available with a typical operating supply voltage of 12, 15, 18, or 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0bar to 100bar |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 15000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Female |
| Port Size | 9/16-18 SAE |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |