The HPG1CQ1AK2AF5P6A is a gage pressure sensor with an operating range of 0 to 400psi and an accuracy of ±0.1%. It has a maximum overload pressure of 3000psi and operates over a temperature range of -25 to 85 degrees Celsius. The device is terminated with a Bendix electrical connection and has an IP65 rating for protection against solid particles and water. It is available in a 6-pin configuration with a male M12-1.5 port size.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 400psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 3000psi |
| Accuracy | ±0.1% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 28V |
| Min Operating Supply Voltage | 9V |
| Port Type | Male |
| Port Size | M12-1.5 |
| Electrical Termination | Bendix |
| IP Rating | IP65 |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 6 |
| RoHS Version | 2002/95/EC |