
Honeywell HRF-AT4510-TR technical specifications.
| Attenuation Value | 15dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell HRF-AT4510-TR to view detailed technical specifications.
No datasheet is available for this part.