Honeywell HRF-AT4520-FL-TR technical specifications.
| Attenuation Value | 31dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 4 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Honeywell HRF-AT4520-FL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
