Honeywell HRF-AT4520-GR-TR technical specifications.
| Attenuation Value | 31dB |
| Package/Case | VQFN |
| Impedance | 50R |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Tolerance | 3% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-AT4520-GR-TR to view detailed technical specifications.
No datasheet is available for this part.