Variable Attenuator, 0MHz Min, 4000MHz Max, 5.8dB Insertion Loss-Max, VQFN-24
Honeywell HRF-AT4610-GR-TR technical specifications.
| Package/Case | VQFN EP |
| Min Frequency | 0MHz |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 6 |
| Packaging | Tape and Reel |
| Supply Current | 50uA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell HRF-AT4610-GR-TR to view detailed technical specifications.
No datasheet is available for this part.