Variable Attenuator, 0MHz Min, 4000MHz Max, 5.8dB Insertion Loss-Max, CMOS, 4 X 4 MM, MO-220, VQFN-24
Honeywell HRF-AT4610-TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell HRF-AT4610-TR to view detailed technical specifications.
No datasheet is available for this part.