This rotary limit switch from Honeywell features a snap action contact type and is rated for 10A at 120V AC or 115V DC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount with screw termination and has a throw configuration of DPDT. It also meets IP65 ratings and is available in a bulk packaging option.
Honeywell LSA7L-4N technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA, CE, CCC |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 62mm |
| Length | 47.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| RoHS Compliant | No |
| Series | LSA |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 119mm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell LSA7L-4N to view detailed technical specifications.
No datasheet is available for this part.