The Honeywell MLH010KSC14G is a sealed gage pressure sensor with an operating pressure range of 0 to 10kg/cm2 and an accuracy of ±0.25%. It features a maximum overload pressure of 30kg/cm2 and operates within a temperature range of -40°C to 125°C. The device is powered by a supply voltage between 7V and 30V, with a typical operating voltage of 9V, 12V, 15V, 18V, or 24V. The MLH010KSC14G has a male G 1/4 port and a response time of 2 seconds.
Honeywell MLH010KSC14G technical specifications.
| Operating Pressure Range | 0kg/cm2 to 10kg/cm2 |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 30kg/cm2 |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 7V |
| Port Type | Male |
| Port Size | G 1/4 |
| Output Voltage | 1 to 5V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH010KSC14G to view detailed technical specifications.
No datasheet is available for this part.