The MLH025BGG08F is a gage pressure sensor from Honeywell with an operating pressure range of 0 to 25 bar. It features an accuracy of ±0.25% and a response time of 2 seconds. The device is designed to operate within a temperature range of -40 to 125°C and has a typical operating supply voltage of 5V. The sensor is available with a port size of M10x1 and is suitable for industrial applications.
Honeywell MLH025BGG08F technical specifications.
| Operating Pressure Range | 0bar to 25bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 250bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Port Size | M10x1 |
| Output Voltage | 0 to 0.05V |
| Response Time | 2ms |
| Typical Operating Supply Voltage | 5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell MLH025BGG08F to view detailed technical specifications.
No datasheet is available for this part.