Honeywell PCUC30M72AV technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | Analog Voltage |
| Sensing Method | Ultrasonic |
| Series | PCUA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell PCUC30M72AV to view detailed technical specifications.
No datasheet is available for this part.