The S15VF2000GP pressure sensor from Honeywell is a gage device with an operating pressure range of 0 to 2000psi. It can withstand maximum overload pressures of up to 4000psi. The sensor operates within a temperature range of -40 to 85°C and can be supplied with a voltage between 12 and 36V. The output voltage is variable between 0 and 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |