The S15VM2000CB pressure sensor from Honeywell is a compound device with an operating pressure range of 0 to 2000psi. It can withstand a maximum overload pressure of 4000psi and operates within a temperature range of -40 to 85°C. The sensor requires a supply voltage between 12 and 36V, with a typical operating voltage of 15, 18, or 24V. The output voltage is variable between 0 and 5V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |