The S15VM2000GP gage pressure sensor from Honeywell operates over a pressure range of 0 to 2000psi and provides an output voltage of 0 to 5V. It can withstand maximum overload pressures of up to 4000psi and is designed to function within a temperature range of -40 to 85 degrees Celsius. The device requires a supply voltage between 12 and 36 volts, with typical operating voltages of 15, 18, and 24 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |