The S15VS2000AB is an absolute pressure sensor from Honeywell, operating within a pressure range of 0 to 2000psi. It can withstand maximum overload pressures of 4000psi and features a typical operating supply voltage of 15, 18, or 24 volts. The device is designed to function within a temperature range of -40 to 85°C, with a maximum operating supply voltage of 36 volts and a minimum of 12 volts.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |