The S15VS2000AP is an absolute pressure sensor from Honeywell with a maximum overload pressure of 4000psi. It operates over a temperature range of -40 to 85°C and has a supply voltage range of 12 to 36V. The output voltage is 0 to 5V. Typical operating supply voltages are 15, 18, and 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |