The S15VS2000CB pressure sensor from Honeywell operates over a range of 0 to 2000psi and is a compound device. It can withstand a maximum overload pressure of 4000psi. The sensor has a typical operating supply voltage of 15, 18, or 24 volts, with a minimum of 12 volts and a maximum of 36 volts. Operating temperatures range from -40 to 85°C.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Compound |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |