The S15VS2000GB pressure sensor from Honeywell offers a gage pressure range of 0 to 2000psi, with a maximum overload pressure of 4000psi. Operating temperature ranges from -40 to 85°C, and the device can be supplied with voltages between 12 and 36V. The output voltage is 0 to 5V, with typical operating supply voltages of 15, 18, or 24V.
Checking distributor stock and pricing after the page loads.
| Operating Pressure Range | 0psi to 2000psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 4000psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 12V |
| Output Voltage | 0 to 5V |
| Typical Operating Supply Voltage | 15|18|24V |
| RoHS Version | 2002/95/EC |