Honeywell SA05KPS1HD technical specifications.
| Accuracy | 1% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Operating Pressure | 5000PSI |
| Operating Supply Voltage | 20V |
| Output Voltage | 5V |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SA05KPS1HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.