Honeywell SCN-1312SC technical specifications.
| Max Frequency | 220kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Max Output Current | 100mA |
| Sensing Distance | 1500mm |
| Sensing Method | Ultrasonic |
| Supply Current | 30mA |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCN-1312SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.