
Honeywell SCN-1424SC technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Package Quantity | 1 |
| Sensing Method | Ultrasonic |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SCN-1424SC to view detailed technical specifications.
No datasheet is available for this part.