Honeywell SCN-1444SC technical specifications.
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Sensing Distance | 250mm |
| Sensing Method | Ultrasonic |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SCN-1444SC to view detailed technical specifications.
No datasheet is available for this part.