Honeywell SD5443-3 technical specifications.
| Package/Case | TO-46 |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Polarity | NPN |
| Power Consumption | 150mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 18° |
| RoHS | Compliant |
Download the complete datasheet for Honeywell SD5443-3 to view detailed technical specifications.
No datasheet is available for this part.