Honeywell SE1470-002L technical specifications.
| Package/Case | Metal |
| Forward Current | 50mA |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 24° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SE1470-002L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.