Honeywell SE2460-002 technical specifications.
| Package/Case | Metal |
| Forward Current | 75mA |
| Lens Style | Circular |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Snap in |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Dissipation | 125mW |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | No |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 18° |
| Wavelength | 935nm |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell SE2460-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
